Similar

T075X000YKC-BK | |
|---|---|
DigiKey Part Number  | 298-18763-ND  | 
Manufacturer  | |
Manufacturer Product Number  | T075X000YKC-BK  | 
Description  | TAPE MARKING BLK/CLR 3/4"X8.3YDS  | 
Customer Reference  | |
Detailed Description  | Marking Tape Adhesive Black, Clear 0.75" (19.05mm) 3/4" X 25' (7.6m) 8.3 yds  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panduit Corp  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Tape Type  | Marking  | |
Adhesive  | -  | |
Backing, Carrier  | Polyester Film  | |
Thickness  | -  | |
Thickness - Adhesive  | -  | |
Thickness - Backing, Carrier  | -  | |
Width  | 0.75" (19.05mm) 3/4"  | |
Length  | 25' (7.6m) 8.3 yds  | |
Color  | Black, Clear  | |
Usage  | General Purpose  | |
Temperature Range  | -  | |
Shelf Life Start  | -  | |
Shelf Life  | -  | |
Storage/Refrigeration Temperature  | -  | |
Base Product Number  | 





