Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STPK6X10MBL | |
|---|---|
DigiKey Part Number | STPK6X10MBL-ND |
Manufacturer | |
Manufacturer Product Number | STPK6X10MBL |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 32.81' (10.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X9.5MBL | Panduit Corp | 7 | 298-19553-ND | $502.33000 | Parametric Equivalent |
| 1251610100 | Weidmüller | 2 | 281-7106-ND | $310.11000 | Parametric Equivalent |
| 130845A000-E | METZ CONNECT USA Inc. | 0 | 1849-130845A000-E-ND | $306.17000 | Parametric Equivalent |
| 1639426 | Phoenix Contact | 0 | 277-1639426-ND | $342.59000 | Parametric Equivalent |
| TRD695ASR-BLK-10M | L-com | 0 | 5073-TRD695ASR-BLK-10M-ND | $612.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $528.34600 | $5,283.46 |














