Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG619-C6B-10M | |
|---|---|
DigiKey Part Number | 5073-TRG619-C6B-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRG619-C6B-10M |
Description | CATEGORY 6A GIGE S/UTP PVC HIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASR-BLK-10M | L-com | 0 | 5073-TRD695ASR-BLK-10M-ND | $612.83000 | Parametric Equivalent |
| TRD695ASX-BLK-10M | L-com | 0 | 5073-TRD695ASX-BLK-10M-ND | $612.83000 | Parametric Equivalent |
| TRD695ASZX-BLK-10M | L-com | 0 | 5073-TRD695ASZX-BLK-10M-ND | $647.77000 | Parametric Equivalent |
| TRD695AWB-10M | L-com | 0 | 5073-TRD695AWB-10M-ND | $938.48000 | Parametric Equivalent |
| TRG618-C6B-10M | L-com | 0 | 5073-TRG618-C6B-10M-ND | $3,354.62000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,403.70000 | $3,403.70 |














