
STP6X5BU | |
---|---|
DigiKey Part Number | 298-16359-ND |
Manufacturer | |
Manufacturer Product Number | STP6X5BU |
Description | COPPER PATCH CORD, CAT 6A, BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $254.54000 | $254.54 |
10 | $236.69800 | $2,366.98 |
25 | $229.93760 | $5,748.44 |
50 | $224.94200 | $11,247.10 |
100 | $220.05150 | $22,005.15 |
250 | $213.73856 | $53,434.64 |
500 | $209.07472 | $104,537.36 |
1,000 | $204.50694 | $204,506.94 |
2,500 | $198.60960 | $496,524.00 |