
ST35-075-66WH | |
|---|---|
DigiKey Part Number | 298-ST35-075-66WH-ND |
Manufacturer | |
Manufacturer Product Number | ST35-075-66WH |
Description | TAPE ELECTRICAL WHITE 3/4"X22YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive White 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 66' (20.1m) 22 yds | |
Color | White | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 0°F ~ 221°F (-18°C ~ 105°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.76000 | $61.76 |
| 20 | $56.19550 | $1,123.91 |
| 40 | $54.98225 | $2,199.29 |
| 60 | $54.28250 | $3,256.95 |
| 100 | $53.41450 | $5,341.45 |
| 260 | $51.82500 | $13,474.50 |
| 500 | $50.76316 | $25,381.58 |
| 1,000 | $49.66038 | $49,660.38 |
| 5,000 | $47.18482 | $235,924.10 |






