
GR321BD72E223KW03K | |
---|---|
DigiKey Part Number | 490-GR321BD72E223KW03KTR-ND - Tape & Reel (TR) 490-GR321BD72E223KW03KCT-ND - Cut Tape (CT) 490-GR321BD72E223KW03KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR321BD72E223KW03K |
Description | CAP CER 0.022UF 250V X7T 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR321BD72E223KW03K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.00000 | $4.00 |
10 | $2.44300 | $24.43 |
50 | $1.82660 | $91.33 |
100 | $1.63790 | $163.79 |
500 | $1.31946 | $659.73 |
1,000 | $1.28196 | $1,281.96 |
2,500 | $1.20339 | $3,008.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.02353 | $10,235.30 |