SSM2S6-3X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 29,425
Unit Price: $5.30000
Datasheet
SSM2S6-3X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSM2S6-3X
SSM2S6-3X
SSM2S6-3X

SSM2S6-3X

DigiKey Part Number
298-SSM2S6-3X-ND
Manufacturer
Manufacturer Product Number
SSM2S6-3X
Description
CABLE TIE HLDR DUAL SCREW NAT
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Natural Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Dual Opening
Mounting Type
Screw
Size / Dimension
0.63" L x 0.43" W x 0.28" H (16.0mm x 10.9mm x 7.1mm)
For Use With/Related Products
Cable Ties
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes