

PLT1M-L2 | |
---|---|
DigiKey Part Number | 298-13803-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-L2 |
Description | CBL TIE LOCKING RED 18LB 4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.82" (20.83mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.65800 | $16.58 |
25 | $1.60760 | $40.19 |
50 | $1.57180 | $78.59 |
100 | $1.53740 | $153.74 |
250 | $1.49132 | $372.83 |
500 | $1.45734 | $728.67 |
1,000 | $1.42394 | $1,423.94 |
2,500 | $1.38076 | $3,451.90 |




