


LTC3630EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3630EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3630EMSE#PBF |
Description | IC REG BUCK ADJ 500MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 500mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3630EMSE#PBF Models |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 65V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.85000 | $84.85 |
| 10 | $66.20000 | $662.00 |
| 37 | $59.88351 | $2,215.69 |
| 111 | $56.10694 | $6,227.87 |
| 259 | $53.89336 | $13,958.38 |
| 518 | $52.43571 | $27,161.70 |
| 1,036 | $51.23661 | $53,081.13 |







