
ARC.68-A-Q14 | |
|---|---|
DigiKey Part Number | 298-12129-ND |
Manufacturer | |
Manufacturer Product Number | ARC.68-A-Q14 |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Gray Adhesive 0.190" ~ 0.680" (4.83mm ~ 17.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.190" ~ 0.680" (4.83mm ~ 17.27mm) | |
Mounting Type | Adhesive | |
Material | Polypropylene (PP) | |
Color | Gray | |
Length | 2.900" (73.66mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.950" (24.13mm) | |
Panel Hole Size | 0.152" (3.86mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.97000 | $20.97 |
| 10 | $19.47400 | $194.74 |
| 25 | $18.91800 | $472.95 |
| 50 | $18.51000 | $925.50 |
| 100 | $18.11110 | $1,811.11 |
| 250 | $17.59624 | $4,399.06 |
| 500 | $17.21574 | $8,607.87 |
| 1,000 | $16.84298 | $16,842.98 |
| 2,500 | $16.36190 | $40,904.75 |


