
SA500-X | |
---|---|
DigiKey Part Number | 298-SA500-X-ND |
Manufacturer | |
Manufacturer Product Number | SA500-X |
Description | CONN SPLICE 500MCM CRIMP PAN-LUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 500MCM (kcmil) Pink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $423.69000 | $423.69 |