



PWBPF6X18EZ | |
|---|---|
DigiKey Part Number | 298-PWBPF6X18EZ-ND |
Manufacturer | |
Manufacturer Product Number | PWBPF6X18EZ |
Description | FORMED TEE FITTING 6" H X 18" W, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Tee For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Tee | |
For Use With/Related Products | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,741.27000 | $1,741.27 |

