



PWB6X24EZ | |
---|---|
DigiKey Part Number | 298-PWB6X24EZ-ND |
Manufacturer | |
Manufacturer Product Number | PWB6X24EZ |
Description | WIRE BASKET 6" H X 24" W, ZINC P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Silver Solid (Raceway), Base Bracket Mount 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 6.000" (152.40mm) | |
Length | 10.00' (3.05m) | |
Width | 24.000" (609.60mm) | |
Mounting Type | Bracket Mount | |
Features | - | |
Material | Steel | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $2,029.14500 | $4,058.29 |