PWB6X12WH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PWB6X12WH
PWB6X12WH
PWB6X12WH

PWB6X12WH

DigiKey Part Number
298-PWB6X12WH-ND
Manufacturer
Manufacturer Product Number
PWB6X12WH
Description
WIRE BASKET 6" H X 12" W, WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Duct White Solid (Raceway), Base Bracket Mount 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid (Raceway), Base
Height
6.000" (152.40mm)
Length
10.00' (3.05m)
Width
12.000" (304.80mm)
Mounting Type
Bracket Mount
Features
-
Material
Steel
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2$1,442.67000$2,885.34