
PV6-56R-T | |
|---|---|
DigiKey Part Number | 298-11968-ND |
Manufacturer | |
Manufacturer Product Number | PV6-56R-T |
Description | CONN RING FLAT 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Length - Overall | 1.740" (44.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.340" (8.64mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.30000 | $17.30 |
| 10 | $16.12100 | $161.21 |
| 25 | $15.66440 | $391.61 |
| 50 | $15.32660 | $766.33 |
| 200 | $14.67225 | $2,934.45 |
| 400 | $14.35530 | $5,742.12 |
| 600 | $14.17295 | $8,503.77 |
| 1,000 | $13.94614 | $13,946.14 |
| 2,600 | $13.53137 | $35,181.56 |



