
PV18-10LF-CY | |
---|---|
DigiKey Part Number | 298-15676-ND |
Manufacturer | |
Manufacturer Product Number | PV18-10LF-CY |
Description | CONN SPADE TERM 18-22AWG #10 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.970" (24.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $9.16200 | $91.62 |
25 | $8.90040 | $222.51 |
50 | $8.70780 | $435.39 |
100 | $8.52090 | $852.09 |
300 | $8.23173 | $2,469.52 |
500 | $8.10062 | $4,050.31 |
1,000 | $7.92552 | $7,925.52 |
2,500 | $7.69975 | $19,249.38 |