Direct

PV14-14RB-3K | |
|---|---|
DigiKey Part Number | 298-PV14-14RB-3KTR-ND - Tape & Reel (TR) 298-PV14-14RB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-14RB-3K |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.450" (11.43mm) | |
Length - Overall | 1.050" (26.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.86700 | $48.67 |
| 25 | $4.72560 | $118.14 |
| 50 | $4.62540 | $231.27 |
| 100 | $4.52590 | $452.59 |
| 250 | $4.39752 | $1,099.38 |
| 500 | $4.30264 | $2,151.32 |
| 1,000 | $4.20990 | $4,209.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.06676 | $12,200.28 |
| 6,000 | $3.97882 | $23,872.92 |
| 9,000 | $3.92823 | $35,354.07 |
| 15,000 | $3.86535 | $57,980.25 |
| 21,000 | $3.82447 | $80,313.87 |
| 30,000 | $3.78157 | $113,447.10 |







