
PV10-38RB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-38RB-2KTR-ND - Tape & Reel (TR) 298-PV10-38RB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-38RB-2K |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.580" (14.73mm) | |
Length - Overall | 1.230" (31.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $5.80400 | $58.04 |
| 25 | $5.64000 | $141.00 |
| 50 | $5.52000 | $276.00 |
| 100 | $5.40070 | $540.07 |
| 250 | $5.24796 | $1,311.99 |
| 500 | $5.13466 | $2,567.33 |
| 1,000 | $5.02399 | $5,023.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.91547 | $9,830.94 |
| 4,000 | $4.80921 | $19,236.84 |
| 6,000 | $4.74807 | $28,488.42 |
| 10,000 | $4.67210 | $46,721.00 |
| 14,000 | $4.62266 | $64,717.24 |
| 20,000 | $4.57082 | $91,416.40 |



