
PV10-10LFB-2K | |
---|---|
DigiKey Part Number | 298-PV10-10LFB-2KTR-ND - Tape & Reel (TR) 298-PV10-10LFB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-10LFB-2K |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.340" (8.64mm) | |
Length - Overall | 1.040" (26.42mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $4.77500 | $47.75 |
25 | $4.63640 | $115.91 |
50 | $4.53740 | $226.87 |
100 | $4.43950 | $443.95 |
250 | $4.31388 | $1,078.47 |
500 | $4.22104 | $2,110.52 |
1,000 | $4.12999 | $4,129.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.04084 | $8,081.68 |
4,000 | $3.95356 | $15,814.24 |
6,000 | $3.90330 | $23,419.80 |
10,000 | $3.84087 | $38,408.70 |
14,000 | $3.80028 | $53,203.92 |
20,000 | $3.75767 | $75,153.40 |
50,000 | $3.65028 | $182,514.00 |
100,000 | $3.57096 | $357,096.00 |
200,000 | $3.49326 | $698,652.00 |