
PNF18-10LF-3K | |
---|---|
DigiKey Part Number | 298-PNF18-10LF-3KTR-ND - Tape & Reel (TR) 298-PNF18-10LF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF18-10LF-3K |
Description | CONN SPADE TERM 18-22AWG #10 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.890" (22.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.090" ~ 0.145" (2.29mm ~ 3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
10 | $5.72100 | $57.21 |
25 | $5.55840 | $138.96 |
50 | $5.43980 | $271.99 |
100 | $5.32280 | $532.28 |
250 | $5.17168 | $1,292.92 |
500 | $5.06038 | $2,530.19 |
1,000 | $4.95122 | $4,951.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.78276 | $14,348.28 |
6,000 | $4.67929 | $28,075.74 |
9,000 | $4.61975 | $41,577.75 |
15,000 | $4.54578 | $68,186.70 |
21,000 | $4.49764 | $94,450.44 |
30,000 | $4.44717 | $133,415.10 |
75,000 | $4.31990 | $323,992.50 |
150,000 | $4.22589 | $633,883.50 |