PUR6C04BL-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUR6C04BL-U

DigiKey Part Number
PUR6C04BL-U-ND
Manufacturer
Manufacturer Product Number
PUR6C04BL-U
Description
CABLE CAT6 4COND 23AWG BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
ISO 11801, UL Style 1666
Features
Flame Retardant, Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Spool
QuantityUnit PriceExt Price
12,000$4.55331$54,639.72