PUR5504WH-UY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUR5504WH-UY

DigiKey Part Number
298-12836-ND
Manufacturer
Manufacturer Product Number
PUR5504WH-UY
Description
CABLE CAT5E 8CON 24AWG WHT 1000'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable White 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.225" (5.72mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
Flame Retardant
Operating Temperature
-10°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CABLE CAT5E 8CON 24AWG BLU 1000'
In-Stock: 4
Unit Price: $1,254.15000