
PUR5504BU-UY | |
---|---|
DigiKey Part Number | 298-12835-ND |
Manufacturer | |
Manufacturer Product Number | PUR5504BU-UY |
Description | CABLE CAT5E 8CON 24AWG BLU 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.225" (5.72mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | Flame Retardant | |
Operating Temperature | -10°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,254.15000 | $1,254.15 |
