PUO6C04BL-U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 2
Unit Price: $5,046.63000
Datasheet

Direct


Belden Inc.
In Stock: 3,000
Unit Price: $16.36110
Datasheet
PUO6C04BL-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUO6C04BL-U

DigiKey Part Number
298-12826-500-ND
Manufacturer
Manufacturer Product Number
PUO6C04BL-U
Description
CABLE CAT6 8COND 23AWG BLK 500'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
UV Resistant
Voltage
80 V
Operating Temperature
-45°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE CAT6 8COND 23AWG BLK 1000'
In-Stock: 5
Unit Price: $4,317.68000
CABLE CAT6 8COND 23AWG BLK 50'
In-Stock: 0
Unit Price:
CABLE CAT6 8COND 23AWG BLK 100'
In-Stock: 0
Unit Price: $0.82000
CABLE CAT6 8COND 23AWG BLK 250'
In-Stock: 0
Unit Price: