
PUO6C04BL-U | |
---|---|
DigiKey Part Number | 298-12826-ND |
Manufacturer | |
Manufacturer Product Number | PUO6C04BL-U |
Description | CABLE CAT6 8COND 23AWG BLK 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | UV Resistant | |
Voltage | 80 V | |
Operating Temperature | -45°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,317.68000 | $4,317.68 |
2 | $4,223.51000 | $8,447.02 |
3 | $4,169.31667 | $12,507.95 |
5 | $4,101.97200 | $20,509.86 |



