PSC(2,4,8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC4D

DigiKey Part Number
PSC4D-ND
Manufacturer
Manufacturer Product Number
PSC4D
Description
CBL CLIP CABLE SILVER CLIP ON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, Cable Silver Clip On 0.468" ~ 0.562" (11.89mm ~ 14.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Cable
Type Attributes
Push-Fit
Opening Size
0.468" ~ 0.562" (11.89mm ~ 14.27mm)
Mounting Type
Clip On
Material
Steel, Zinc Plated
Color
Silver
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.188" ~ 0.281" (4.78mm ~ 7.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$6.71118$3,355.59