
PSC4B | |
---|---|
DigiKey Part Number | PSC4B-ND |
Manufacturer | |
Manufacturer Product Number | PSC4B |
Description | CBL CLIP CABLE SILVER CLIP ON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Cable Silver Clip On 0.312" ~ 0.375" (7.92mm ~ 9.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Cable | |
Type Attributes | Push-Fit | |
Opening Size | 0.312" ~ 0.375" (7.92mm ~ 9.52mm) | |
Mounting Type | Clip On | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.188" ~ 0.281" (4.78mm ~ 7.14mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.42904 | $3,214.52 |