PRT3H-TL0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 450
Unit Price: $14.39000
Datasheet
Standard, Releasable Black 3.00" (76.20mm) 0.300" (7.62mm) 80 lbs (36.29 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Releasable Black 3.00" (76.20mm) 0.300" (7.62mm) 80 lbs (36.29 kg)
Panduit Premium Cable Ties

PRT3H-TL0

DigiKey Part Number
298-23163-ND
Manufacturer
Manufacturer Product Number
PRT3H-TL0
Description
CBL TIE RELEAS BLACK 80LB 11.40"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Releasable Black 3.00" (76.20mm) 0.300" (7.62mm) 80 lbs (36.29 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
11.5"
Bundle Diameter
3.00" (76.20mm)
Width
0.300" (7.62mm)
Length - Actual
0.950' (289.56mm, 11.40")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
80 lbs (36.29 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$11.80476$2,951.19
500$11.53016$5,765.08
750$11.37176$8,528.82
1,250$11.17446$13,968.07
1,750$11.04589$19,330.31
2,500$10.91078$27,276.95
Manufacturers Standard Package