


PRT3H-L0 | |
|---|---|
DigiKey Part Number | 298-20245-ND |
Manufacturer | |
Manufacturer Product Number | PRT3H-L0 |
Description | CBL TIE RELEAS BLACK 80LB 11.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 3.00" (76.20mm) 0.300" (7.62mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.950' (289.56mm, 11.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 80 lbs (36.29 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $13.36800 | $133.68 |
| 25 | $12.96680 | $324.17 |
| 50 | $12.66940 | $633.47 |
| 100 | $12.37910 | $1,237.91 |
| 250 | $12.00176 | $3,000.44 |
| 500 | $11.72254 | $5,861.27 |
| 1,000 | $11.44811 | $11,448.11 |
| 2,500 | $11.09278 | $27,731.95 |

