
PNF18-8LF-3K | |
|---|---|
DigiKey Part Number | 298-PNF18-8LF-3KTR-ND - Tape & Reel (TR) 298-PNF18-8LF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF18-8LF-3K |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.290" (7.37mm) | |
Length - Overall | 0.890" (22.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.090" ~ 0.145" (2.29mm ~ 3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $5.67000 | $56.70 |
| 25 | $5.50880 | $137.72 |
| 50 | $5.39120 | $269.56 |
| 100 | $5.27530 | $527.53 |
| 250 | $5.12548 | $1,281.37 |
| 500 | $5.01520 | $2,507.60 |
| 1,000 | $4.90701 | $4,907.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.74006 | $14,220.18 |
| 6,000 | $4.63751 | $27,825.06 |
| 9,000 | $4.57850 | $41,206.50 |
| 15,000 | $4.50519 | $67,577.85 |
| 21,000 | $4.45748 | $93,607.08 |
| 30,000 | $4.40746 | $132,223.80 |
| 75,000 | $4.28133 | $321,099.75 |
| 150,000 | $4.18816 | $628,224.00 |

