
PNF18-6LF-3K | |
---|---|
DigiKey Part Number | 298-PNF18-6LF-3KTR-ND - Tape & Reel (TR) 298-PNF18-6LF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF18-6LF-3K |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.270" (6.86mm) | |
Length - Overall | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.090" ~ 0.145" (2.29mm ~ 3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $5.11500 | $51.15 |
25 | $4.96600 | $124.15 |
50 | $4.86100 | $243.05 |
100 | $4.75580 | $475.58 |
250 | $4.62116 | $1,155.29 |
500 | $4.52180 | $2,260.90 |
1,000 | $4.42425 | $4,424.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.27377 | $12,821.31 |
6,000 | $4.18136 | $25,088.16 |
9,000 | $4.12818 | $37,153.62 |
15,000 | $4.06209 | $60,931.35 |
21,000 | $4.01910 | $84,401.10 |
30,000 | $3.97400 | $119,220.00 |
75,000 | $3.86030 | $289,522.50 |
150,000 | $3.77633 | $566,449.50 |