
PNF18-10LF-M | |
---|---|
DigiKey Part Number | 298-20221-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-10LF-M |
Description | CONN SPADE TERM 18-22AWG #10 RED |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.890" (22.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.68000 | $3.68 |