PNF14-5SLF-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 8,838
Unit Price: $4.52000
Datasheet
Image for PNF14-5SLF-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF14-5SLF-C

DigiKey Part Number
PNF14-5SLF-C-ND
Manufacturer
Manufacturer Product Number
PNF14-5SLF-C
Description
CONN SPADE TERM 14-16AWG #5 BLU
Customer Reference
Detailed Description
Blue 5 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Spring, Snap
Stud/Tab Size
5 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.750" (19.05mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.162" (4.11mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.120" (3.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes