
52934-1 | |
|---|---|
DigiKey Part Number | A28166TR-ND - Tape & Reel (TR) A28166CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52934-1 |
Description | CONN SPADE TERM 14-16AWG #5 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 5 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52934-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.799" (20.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.82300 | $38.23 |
| 25 | $3.58120 | $89.53 |
| 50 | $3.41020 | $170.51 |
| 100 | $3.24750 | $324.75 |
| 250 | $3.04360 | $760.90 |
| 500 | $2.89824 | $1,449.12 |
| 1,000 | $2.75971 | $2,759.71 |
| 2,500 | $2.58688 | $6,467.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.53734 | $12,686.70 |
| 10,000 | $2.41627 | $24,162.70 |
| 15,000 | $2.34816 | $35,222.40 |
| 25,000 | $2.26512 | $56,628.00 |
| 35,000 | $2.21202 | $77,420.70 |

