PN10_FF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN10-8FF-D

DigiKey Part Number
298-20188-ND
Manufacturer
Manufacturer Product Number
PN10-8FF-D
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
8 Stud
Width - Outer Edges
0.370" (9.40mm)
Length - Overall
1.050" (26.67mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Brazed Seam, Serrated Termination
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.170" (4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.08000$8.08
10$7.51400$75.14
25$7.30040$182.51
50$7.14360$357.18
100$6.99020$699.02
250$6.79180$1,697.95
500$6.64510$3,322.55
1,000$6.50175$6,501.75
2,500$6.31657$15,791.42
Manufacturers Standard Package