PN10-12R-Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $27.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 232
Unit Price: $44.66000
Datasheet

Parametric Equivalent


Molex
In Stock: 920
Unit Price: $58.95000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $38.10992
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $28.87178
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $24.84605
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $21.34748
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,975
Unit Price: $89.92000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,495
Unit Price: $183.41000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 609
Unit Price: $200.09000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,961
Unit Price: $62.53000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,462
Unit Price: $70.27000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,112
Unit Price: $136.97000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16,830
Unit Price: $95.88000
Datasheet
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN10-12R-Q

DigiKey Part Number
298-11954-ND
Manufacturer
Manufacturer Product Number
PN10-12R-Q
Description
CONN RING CIRC 10-12AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.720" (18.29mm)
Length - Overall
1.470" (37.34mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.73000$25.73
10$23.94900$239.49
25$23.27000$581.75
50$22.76700$1,138.35
100$22.27530$2,227.53
250$21.64128$5,410.32
500$21.17316$10,586.58
1,000$20.71448$20,714.48
2,500$20.12255$50,306.38
Manufacturers Standard Package