
2-34837-4 | |
|---|---|
DigiKey Part Number | A135586TR-ND - Tape & Reel (TR) A135586CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34837-4 |
Description | CONN RING CIRC 10-12AWG #1/2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34837-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Length - Overall | 1.594" (40.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Black | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $10.58100 | $105.81 |
| 25 | $9.91520 | $247.88 |
| 50 | $9.44160 | $472.08 |
| 100 | $8.99020 | $899.02 |
| 250 | $8.42672 | $2,106.68 |
| 500 | $8.02434 | $4,012.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.87052 | $7,870.52 |
| 2,000 | $7.49493 | $14,989.86 |
| 3,000 | $7.28365 | $21,850.95 |
| 5,000 | $7.02601 | $35,130.05 |
| 7,000 | $6.86135 | $48,029.45 |
| 10,000 | $6.69100 | $66,910.00 |

