M3 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1-3F-C

DigiKey Part Number
298-15404-ND
Manufacturer
Manufacturer Product Number
PM1-3F-C
Description
CONN SPADE TERM 18-22AWG M3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M3 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M3 Stud
Width - Outer Edges
0.230" (5.84mm)
Length - Overall
0.630" (16.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.71000$5.71
10$5.28700$52.87
25$5.13640$128.41
50$5.02720$251.36
100$4.91880$491.88
300$4.75233$1,425.70
500$4.67662$2,338.31
1,000$4.57569$4,575.69
2,500$4.44554$11,113.85
Manufacturers Standard Package