


PLT3S-C702Y | |
---|---|
DigiKey Part Number | 298-13931-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-C702Y |
Description | CBL TIE LOCK MAROON 50LB 11.60" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Maroon 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.967' (294.64mm, 11.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Flame Retardant, Plenum Rated | |
Material | Ethylene Chlorotrifluoroethylene (ECTFE) | |
Color | Maroon | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.78000 | $31.78 |
10 | $29.47700 | $294.77 |
25 | $28.59080 | $714.77 |
50 | $27.93380 | $1,396.69 |
100 | $27.28600 | $2,728.60 |
300 | $26.28340 | $7,885.02 |
500 | $25.82656 | $12,913.28 |
1,000 | $25.21615 | $25,216.15 |
2,500 | $24.42582 | $61,064.55 |