PLT Series_Fluor Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLT Series_Fluor Yellow

PLT2S-M54

DigiKey Part Number
298-20136-ND
Manufacturer
Manufacturer Product Number
PLT2S-M54
Description
CBL TIE LOCK YLW/FL 50LB 7.40"
Customer Reference
Detailed Description
Standard, Locking Yellow, Fluorescent 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.5"
Bundle Diameter
1.88" (47.75mm)
Width
0.190" (4.83mm)
Length - Actual
0.617' (187.96mm, 7.40")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Yellow, Fluorescent
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.19357$1,193.57
Manufacturers Standard Package