


PLT2I-M5 | |
|---|---|
DigiKey Part Number | 298-13874-ND |
Manufacturer | |
Manufacturer Product Number | PLT2I-M5 |
Description | CBL TIE LOCKING GREEN 40LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Green |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 8" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
Width 0.142" (3.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.23730 | $123.73 |
| 200 | $1.20940 | $241.88 |
| 300 | $1.19320 | $357.96 |
| 500 | $1.17320 | $586.60 |
| 700 | $1.16017 | $812.12 |
| 1,000 | $1.14649 | $1,146.49 |








