Standard, Locking Orange 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Orange 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg)
Panduit Premium Cable Ties

PLT2I-M3

DigiKey Part Number
298-13871-ND
Manufacturer
Manufacturer Product Number
PLT2I-M3
Description
CBL TIE LOCKING ORANGE 40LB 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Orange 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.667' (203.20mm, 8.00")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
40 lbs (18.14 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Orange
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
8"
Shelf Life Start
Date of Manufacture
Bundle Diameter
2.00" (50.80mm)
Base Product Number
Width
0.142" (3.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$1.29650$129.65
200$1.26735$253.47
300$1.25020$375.06
500$1.22928$614.64
700$1.21561$850.93
1,000$1.20124$1,201.24
Manufacturers Standard Package