


PLM4S-D2 | |
---|---|
DigiKey Part Number | 298-22930-ND |
Manufacturer | |
Manufacturer Product Number | PLM4S-D2 |
Description | MARKER TIE RED 50LB 1.217' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Red 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.217' (370.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $7.42300 | $74.23 |
25 | $7.19960 | $179.99 |
50 | $7.03680 | $351.84 |
100 | $6.87590 | $687.59 |
250 | $6.66768 | $1,666.92 |
500 | $6.51346 | $3,256.73 |