Similar
Similar

PEL-16-Y2-0.5 | |
|---|---|
DigiKey Part Number | PEL-16-Y2-0.5-ND |
Manufacturer | |
Manufacturer Product Number | PEL-16-Y2-0.5 |
Description | LABEL LSR POLY WHT 2.50 X 1.33" |
Customer Reference | |
Detailed Description | Blank Standard 2.5" x 1.33" (63.5mm x 33.7mm) |
Datasheet | Datasheet |
Category | Label Type Blank Standard |
Manufacturer Panduit Corp | For Use With/Related Products Laser Printer |
Series | Material Polyester |
Packaging 24 per Sheet; 21 sheets per Pkg | Label Size 2.5" x 1.33" (63.5mm x 33.7mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C275X125YJJ | Panduit Corp | 1,000 | 298-20881-ND | $2.18029 | Similar |
| TAG60L-788 | HellermannTyton | 0 | TAG60L-788-ND | $3,811.30000 | Similar |



