
PCSB600-6-2Y | |
---|---|
DigiKey Part Number | 298-15371-ND |
Manufacturer | |
Manufacturer Product Number | PCSB600-6-2Y |
Description | CONN INLINE TAP 600 MCM-6 AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 600MCM (kcmil)-6 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi Tap | |
Number of Wire Entries | 6 | |
Termination | Screw | |
Wire Gauge | 600MCM (kcmil)-6 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $816.01000 | $816.01 |