
PCSB250-2-6Y | |
|---|---|
DigiKey Part Number | 298-10107-ND |
Manufacturer | |
Manufacturer Product Number | PCSB250-2-6Y |
Description | CONN INLINE TAP 250 MCM 6 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 250MCM (kcmil) - 6 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi Tap | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 250MCM (kcmil) - 6 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $296.81000 | $296.81 |
| 10 | $275.99400 | $2,759.94 |
| 25 | $268.10800 | $6,702.70 |
| 50 | $262.27940 | $13,113.97 |
| 100 | $256.57500 | $25,657.50 |
| 250 | $249.20856 | $62,302.14 |
| 500 | $243.76734 | $121,883.67 |
| 1,000 | $238.43885 | $238,438.85 |
| 2,500 | $231.55706 | $578,892.65 |




