
PCA13-1 | |
|---|---|
DigiKey Part Number | 298-15242-ND |
Manufacturer | |
Manufacturer Product Number | PCA13-1 |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.130" ~ 0.150" (3.30mm ~ 3.80mm) | |
Legend | 1 | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $402.87000 | $402.87 |
| 10 | $374.61400 | $3,746.14 |
| 25 | $363.89840 | $9,097.46 |
| 50 | $355.98140 | $17,799.07 |
| 100 | $348.22760 | $34,822.76 |
| 250 | $338.21944 | $84,554.86 |
| 500 | $330.82554 | $165,412.77 |
| 1,000 | $323.58316 | $323,583.16 |
| 2,500 | $314.23311 | $785,582.78 |

