
P30B25M | |
---|---|
DigiKey Part Number | P30B25M-ND |
Manufacturer | |
Manufacturer Product Number | P30B25M |
Description | BASIC PDU, 30AMP, (24)C13(3)C19( |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA L21-30P | |
AC Outlets | 30 | |
Connector - AC Output | C13 (24), C19 (3), NEMA 5-20R (3) | |
Voltage - Input | 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 9.8' (3.00m) | |
Approval Agency | UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,515.94000 | $7,515.94 |
5 | $7,139.62800 | $35,698.14 |
10 | $6,983.01200 | $69,830.12 |
25 | $6,780.80800 | $169,520.20 |
50 | $6,631.41380 | $331,570.69 |
100 | $6,485.07160 | $648,507.16 |