
P24D24M-BU1C | |
|---|---|
DigiKey Part Number  | 298-P24D24M-BU1C-ND  | 
Manufacturer  | |
Manufacturer Product Number  | P24D24M-BU1C  | 
Description  | VERTICAL,(20)C13,(4)C19,MONITORE  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | PDU (Power Distribution Unit) Rack, Vertical  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panduit Corp  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | PDU (Power Distribution Unit)  | |
Mounting Type  | Rack, Vertical  | |
Current - Max  | 20A  | |
Region Utilized  | International  | |
Overload Protection  | Circuit Breaker(s)  | |
Connector - AC Input  | NEMA L6-20P  | |
AC Outlets  | 24  | |
Connector - AC Output  | IEC 320-C13 (20), C19 (4)  | |
Voltage - Input  | 208V  | |
Housing Material  | -  | |
Media Lines Protected  | -  | |
Energy  | -  | |
Cord Length  | 9.8' (3.00m)  | |
Approval Agency  | CB, CE, EAC, UL  | |
Features  | -  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $11,067.52700 | $110,675.27 | 

