P14-6LF-M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 5
Unit Price: $7.15000
Datasheet
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P14-6LF-M

DigiKey Part Number
298-15136-ND
Manufacturer
Manufacturer Product Number
P14-6LF-M
Description
CONN SPADE TERM 14-16AWG #6
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Features
Brazed Seam, Serrated Termination
Terminal Type
Spring, Snap
Contact Finish
Tin
Stud/Tab Size
6 Stud
Contact Material
Copper
Width - Outer Edges
0.250" (6.35mm)
Base Product Number
Length - Overall
0.700" (17.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P14-6LF-CPanduit Corp5298-15135-ND$7.15000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes